Manufacturer Part #
DDR-60L-12
DDR-60 Series 60 W 18 to 75 V Input 12 V Output Din Rail DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL DDR-60L-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL DDR-60L-12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 60W |
| Output Voltage: | 12V |
| Input Voltage: | 18V to 75V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 91% |
| Load Capacitance: | 4700µF |
| Load Regulation (%): | 0.5% |
| Output Current: | 5A |
| Ripple & Noise: | 75mV |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$34.97
3
$34.42
5
$34.17
10
$33.83
20+
$33.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount