Manufacturer Part #
MDWI06-24S12
MDWI06 Series 6 W 24 V Input 12 V Output Encapsulated Isolated DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Package Style:DIP-16 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX MDWI06-24S12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MDWI06-24S12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 6W |
| Output Voltage: | 12V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +90°C |
| Efficiency: | 85% |
| Load Capacitance: | 330µF |
| Load Regulation (%): | 0.5% |
| Output Current: | 500mA |
| Switching Frequency-Max: | 370kHz |
| Ripple & Noise: | 55mV |
| Package Style: | DIP-16 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
10
$14.40
20
$14.30
30
$14.24
40
$14.19
50+
$14.06
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole