Manufacturer Part #
MIW06-24S05
MIW06 Series 6 W 24 V Input 5 V Output Single Isolated DC/DC Converter - DIP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Package Style:DIP-24 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
MINMAX MIW06-24S05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MIW06-24S05 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 6W |
| Output Voltage: | 5V |
| Input Voltage: | 18V to 36V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 80% |
| Load Capacitance: | 470µF |
| Output Current: | 1200mA |
| Switching Frequency-Max: | 330kHz |
| Ripple & Noise: | 80mV |
| Package Style: | DIP-24 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$14.36
20
$14.26
30
$14.20
40
$14.15
50+
$14.02
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
DIP-24
Mounting Method:
Through Hole