text.skipToContent text.skipToNavigation

Manufacturer Part #

OKI-78SR-3.3/1.5-W36H-C

OKI-78SR Series 5 W 1.5 A 7 to 36 V Input 3.3 V Output DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions OKI-78SR-3.3/1.5-W36H-C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 4.95W
Output Voltage: 3.3V
Input Voltage: 24V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
100+
$3.95
Product Variant Information section