text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78K5.0-2.0

R-78K-2.0 Series Single Output 5 V 2 A Non Isolated DC/DC Converter - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
RECOM R-78K5.0-2.0 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 6.5V to 36V
Operating Temp Range: -40°C to +90°C
Efficiency: 85%
Quiescent Current: 1mA
Load Regulation (%): 4%
Output Current: 2A
Switching Frequency-Max: 400kHz
Ripple & Noise: 100mV
Dimension: L  11.5mm x W  8.5mm x H  17.5mm
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
387
USA:
387
2,064
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
43
Multiple Of:
43
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.62
USD
Quantity
Unit Price
43
$4.34
86
$4.30
129
$4.27
172
$4.25
215+
$4.19
Product Variant Information section