text.skipToContent text.skipToNavigation

Référence fabricant

RCD-24-0.35/VREF

RCD Series 2 to 35 V Adjustable Output LED-Driver LIGHTLINE DC/DC Converter

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
RECOM RCD-24-0.35/VREF - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 35V
Input Voltage: 4.5V to 36V
Style d'emballage :  DIP-6
Méthode de montage : PCB Mount
Fonctionnalités et applications

The RCD-24-0.35/VREF is a constant current through hole LED Driver, which comes set at 24 V and 350 mA with either digital or analog dimming control.  The RCD-24 series from RECOM Power is the definitive constant current LED driver for the lighting industry. Its small size and enhanced capabilities make it the ideal choice for LED lighting applications.

The RCD-24 series offers a variety of output currents to match all types of LEDs in the industry from 300 mA to 12 A. The output voltage is variable depending on the number and type of LEDs that you need to drive, up to 35 V.

Features:

  • No external components needed 
  • Up to 97% efficiency
  • Wide input voltage range 4.5 ~36 V
  • Output voltage up to 35 V
  • PWM/digital dimming
  • 100% Linear analog dimming
  • Low emissions (EN-55022)
  • UL approved

 Applications:

  • Lighting (LED)
  • Industrial Controls
  • Medical
  • Military
  • Telecommunications

View the RCD-24-0.35 of constant current LED Drivers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
60
Délai d'usine :
17 Semaines
Commande minimale :
39
Multiples de :
39
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
521,04 $
USD
Quantité
Prix unitaire
39+
$13.36
Product Variant Information section