text.skipToContent text.skipToNavigation

Manufacturer Part #

RP12-11005SAR/P

RP12-AR Series 12 W 36 to 160 Vin 5 V Output 2400 mA POWERLINE DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP12-11005SAR/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 5V
Input Voltage: 36V to 160V
Operating Temp Range: -40°C to +100°C
Efficiency: 89%
Quiescent Current: 8mA
Load Capacitance: 3600µF
Load Regulation (%): 0.2%
Output Current: 2400mA
Ripple & Noise: 75mV
Dimension: L  25.4mm x W  25.4mm x H  9.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
74
Factory Lead Time:
10 Weeks
Minimum Order:
8
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.76
USD
Quantity
Unit Price
1
$57.20
2
$56.56
4
$55.92
5
$55.72
15+
$54.48
Product Variant Information section