text.skipToContent text.skipToNavigation

Référence fabricant

RP15-2415DAW

RP15-AW Series 15 W Dual Output -15 / 15 V DC/DC Converter

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
RECOM RP15-2415DAW - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 15W
Output Voltage: -15V/15V
Input Voltage: 9V to 36V
Fonctionnalités et applications
The RP15-2415DAW is a part of RP15-SAW series are ultraminiature wide input voltage range power DC/DC converters in a case half the size of industry standard 15 W converters.  Despite their small size, the RP15-SAW converters are fully specified devices with output currents up to 4 Amps, no minimum load, 1600 VDC isolation and low ripple/noise figures.

The outputs are also fully protected against short circuits, overcurrent and overvoltage. The RP15-SAW series will find many uses in applications where board space and/or board height is at a premium.

Features:

  • Ultraminiature 25.4 x25.4x9.9 mm Package
  • 15 Watts Output Power
  • Single or Dual Outputs
  • Wide 4:1 Input Voltage Range
  • 1.6 kVDC Isolation
  • Fixed Operating Frequency
  • Six-Sided Continuous Shield
  • Industry Standard Pinout
  • Remote On/Off and Trim pins
  • Efficiency to 87%

View the Complete Family of RP15 Power Supplies

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
216
Délai d'usine :
10 Semaines
Commande minimale :
8
Multiples de :
8
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
497,44 $
USD
Quantité
Prix unitaire
8+
$62.18
Product Variant Information section