text.skipToContent text.skipToNavigation

Référence fabricant

RPM3.3-6.0

RPM-6.0 Series 4 to 15 V Input 3.3 V Output 6 A Non Isolated DC/DC Converter

Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 4V to 15V
Operating Temp Range: -40°C to +90°C
Efficiency: 97%
Power Dissipation: 2.8W
Quiescent Current: 24µA
Load Capacitance: 800µF
Output Current: 6A
Switching Frequency-Max: 2.4MHz
Dimension: L  12.19mm x W  12.19mm x H  3.75mm
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
500
Multiples de :
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
2 645,00 $
USD
Quantité
Prix Internet
500+
$5.29
Product Variant Information section