Manufacturer Part #
06AR2
Power Entry Module EMI Filtered Male 3 POS 115VAC/250VAC 6A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:72 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta 06AR2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta 06AR2 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | EMI |
| Fuse: | Yes |
| Rated Current: | 6A |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$16.48
3
$16.27
10
$16.05
20
$15.93
40+
$15.69
Product Variant Information section
Available Packaging
Package Qty:
72 per Box
Mounting Method:
Panel Mount