text.skipToContent text.skipToNavigation

Manufacturer Part #

5500.2635.01

FMAB NEO 6.3 x 0.8 mm 10 A Quick Connect 1-Phase AC / DC Filter

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 5500.2635.01 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 10A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$329.20
USD
Quantity
Unit Price
10
$16.46
30
$16.33
100
$16.18
200
$16.10
400+
$15.95
Product Variant Information section