text.skipToContent text.skipToNavigation

Référence fabricant

AGQ20024

AGQ Series High Sensitivity 1 A DPDT 24 VDC PCB Through Hole Signal Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date: 2442
Product Specification Section
Panasonic Industry AGQ20024 - Caractéristiques techniques
Attributes Table
Méthode de montage : Through Hole
Fonctionnalités et applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGQ series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.

The AGQ series from Panasonic Electric Works (formerly Aromat) is an space saving, slim body Signal relay. This series has a Double Pole Double Throw contact arrangement.  The AGQ series is available in both tube and reel packaging (part numbers ending with X or Z). 

The AGQ20024 is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 24 VDC nominal coil voltage and 140 mW operating power, the AGQ20024 is rated to 1 amp and is single side stable.  The AGQ20024 is a through hole device.
Pricing Section
Stock global :
3 150
États-Unis:
3 150
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
10
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
31,50 $
USD
Quantité
Prix unitaire
10
$3.15
25
$3.10
50
$3.07
100
$3.03
200+
$2.97
Product Variant Information section