Manufacturer Part #
AZ2150-1A-24D
AZ2150 Series 40 A SPST 24 VDC PCB Mount Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
American Zettler AZ2150-1A-24D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2150-1A-24D - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 40A |
| Coil Resistance: | 660Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 19.1mm |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
240
USA:
240
Factory Lead Time:
N/A
Quantity
Unit Price
40
$1.38
80
$1.37
160
$1.36
200
$1.35
600+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
PCB Mount