text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ762H-1CB-12DE

AZ762H series 16 A SPDT MINIATURE HIGH TEMPERATURE POWER RELAY

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
American Zettler AZ762H-1CB-12DE - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.50
USD
Quantity
Unit Price
50
$2.09
100
$2.07
150
$2.05
200
$2.04
250+
$2.01
Product Variant Information section