text.skipToContent text.skipToNavigation

Manufacturer Part #

CHI03-S-112DA2,000

CHI03 Series SPST 20 A 12 VDC Sealed Power Relay

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Date Code:
Product Specification Section
Churod Electronics CHI03-S-112DA2,000 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Coil Current: 33.3mA
Nominal Coil Voltage: 12V
Coil Resistance: 360Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.69
USD
Quantity
Unit Price
1
$0.69
50
$0.675
250
$0.655
1,000
$0.635
4,000+
$0.605