text.skipToContent text.skipToNavigation

Manufacturer Part #

HF33F/009-HSL(257)

HF33F Series 10 A SPST 9 VDC PCB Mount Subminiature Intermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Hongfa HF33F/009-HSL(257) - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 9V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
100
$0.395
300
$0.385
400
$0.38
1,000
$0.375
1,500+
$0.365
Product Variant Information section