text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV216

AQV Photomos Series 50 mA 600 V 120 Ohm 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Panasonic Industry AQV216 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 600V
On-state Resistance-Max: 120Ω
Contact Current-Max: 50mA
Isolation Voltage-RMS: 1500V
Turn-on Delay Time: 0.25ms
Turn-off Delay Time: 0.05ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The AQV216 is a part of AQV21 series through hole terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Controls low-level analog signals
  • Controls various types of loads such as relays, motors, lamps and solenoids
  • Optical coupling for extremely high isolation
  • Eliminates the need for a counter electromotive force protection diode in the drive circuits on the input side
  • Stable on-resistance
  • Low-level off state leakage current of max. 1 µA
  • Reinforced insulation type of I/O voltage 5,000V also available
  • Load current: 50 mA
  • Load voltage: 600 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers  ?
Pricing Section
Global Stock:
1,178
USA:
1,178
On Order:
0
Factory Stock:Factory Stock:
700
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$20.40
USD
Quantity
Unit Price
10
$2.04
25
$2.02
50
$1.99
125
$1.97
250+
$1.92
Product Variant Information section