text.skipToContent text.skipToNavigation

Référence fabricant

AQV216

AQV Photomos Series 50 mA 600 V 120 Ohm 1 Channel Solid State Relay - DIP-6

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQV216 - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 600V
On-state Resistance-Max: 120Ω
Contact Current-Max: 50mA
Isolation Voltage-RMS: 1500V
Turn-on Delay Time: 0.25ms
Turn-off Delay Time: 0.05ms
Operating Temp Range: -40°C to +85°C
Style d'emballage :  DIP-6
Méthode de montage : Through Hole
Fonctionnalités et applications

The AQV216 is a part of AQV21 series through hole terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Controls low-level analog signals
  • Controls various types of loads such as relays, motors, lamps and solenoids
  • Optical coupling for extremely high isolation
  • Eliminates the need for a counter electromotive force protection diode in the drive circuits on the input side
  • Stable on-resistance
  • Low-level off state leakage current of max. 1 µA
  • Reinforced insulation type of I/O voltage 5,000V also available
  • Load current: 50 mA
  • Load voltage: 600 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers  ?
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
50
Multiples de :
50
Total 
95,50 $
USD
Quantité
Prix unitaire
10
$1.95
25
$1.93
50
$1.91
125
$1.88
250+
$1.84
Product Variant Information section