text.skipToContent text.skipToNavigation

Référence fabricant

AQV255AZ

AQV Photomos Series 0.35 A 100 V 2.5 Ohm SMT 1 Channel Solid State Relay -DIP-6

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQV255AZ - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 100V
On-state Resistance-Max: 2.5Ω
Contact Current-Max: 350mA
Isolation Voltage-RMS: 1500V
Style d'emballage :  DIP-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQV255AZ is a part of AQV25 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Low on-resistance of typ. 0.6 Ω
  • Reinforced insulation type of 5,000V I/O isolation available
  • Wide variation of 40 V to 1,500 V load voltage
  • Load current: 350 mA
  • Load voltage: 100 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
2 920,00 $
USD
Quantité
Prix unitaire
1 000+
$2.92
Product Variant Information section