Manufacturer Part #
CPC1114N
CPC1114N 1-FORM-B 60 V Surface Mount OptoMos Solid State Relay - SOP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2542 | ||||||||||
Littelfuse CPC1114N - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed Description of Change:Recently, we received a vendor notification, indicating certain mold compounds from their portfolio will require requalification for UL flammability compliance.As a result, we need to remove the UL 94 V-0 flammability rating from our datasheets for the part numbers listed in the attached document.We would like to inform you that although components shipped from Littelfuse beginning with date code 2438 are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets. There are no material changes to the parts affected. No other changes are done to the certificates included in UL files No. E69938 and E174201 or to TUV file No. B 082667 0008.
Part Status:
Littelfuse CPC1114N - Technical Attributes
| Contact Form: | SPST (1 Form B) |
| No of Channels: | 1 |
| Control Voltage: | 1.5V to 900mV |
| Output Voltage: | 60V |
| On-state Resistance-Max: | 2Ω |
| Input Current: | 50mA |
| Isolation Voltage-RMS: | 1500V |
| Capacitance: | 24pF |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
Surface Mount