Manufacturer Part #
SOM06075
SSR 60A/5-40VDC/CTRL 3.5-32VDC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Celduc Relais | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2 per Box Package Style:HOCKEY PUCK Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Celduc Relais SOM06075 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Celduc Relais SOM06075 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Control Voltage: | 3.5V to 32V |
| Output Voltage: | 5V to 40V |
| On-state Resistance-Max: | 4.5mΩ |
| Input Current: | 35mA |
| Contact Current-Max: | 60A |
| Isolation Voltage-RMS: | 2500V |
| Capacitance: | 8pF |
| Operating Temp Range: | -25°C to +90°C |
| Package Style: | HOCKEY PUCK |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$99.57
4
$98.12
6
$97.28
8+
$96.23
Product Variant Information section
Available Packaging
Package Qty:
2 per Box
Package Style:
HOCKEY PUCK
Mounting Method:
Chassis Mount