text.skipToContent text.skipToNavigation

Manufacturer Part #

206-10

206 Series Multi Functional SPST 10 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
CTS 206-10 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SPST
Actuator Style: Standard
Termination Style: PC Pin
Sealed Option: Unsealed
Mounting Method: Through Hole
Features & Applications

The 206-10 is a part of 206 series DIP Switch. It has an operating temperature ranging from -55 °C to +85 °C.

Features:

  • Optimized Mechanical Features:
    • Standard 2.54mm(.100") x 7.62mm (.300") DIP centers
    • Sealed version potional: assures contaminate-free switch operation after wave solidering and cleaning
    • Available with low profile, standard or extended actuator for SPST circuitry
    • Switch contacts elevated above switch base provides dust proof feature
    • Available with SPST,SPDT,DPST,DPDT,3PST,4PST circuitry choices
  • Optimized Contact System:
    • Contact wiping action on make and break
    • Integral terminal and contact locked into thermoset base
    • Electrostatic discharge shield rated to 22 KV
  • Materials:
    • Series 206, gold plated contacts for long-term contact corrosion resistance
    • Series 208, tin plated contacts
    • UL 94V-0 plastics
    • RoHS compliant
       
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$580.00
USD
Quantity
Unit Price
20
$0.645
80
$0.625
200
$0.615
500
$0.60
800+
$0.58
Product Variant Information section