text.skipToContent text.skipToNavigation

Référence fabricant

76STD01T

76 Series Toggle Actuated DPDT 1 Position Through Hole DIP Switch

Modèle ECAD:
Nom du fabricant: Grayhill
Emballage standard:
Code de date:
Product Specification Section
Grayhill 76STD01T - Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: DPDT
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Méthode de montage : Through Hole
Fonctionnalités et applications

The 76ST series DIP Switch, DPDT form D, toggle DIP, 1 position, RoHS Compliant.

Key Features:

  • Raised and Recessed Rocker, and Toggle Actuated Styles
  • DPDT with Common Poles, or DPDT with 4 Isolated Circuits
  • Spring and Ball Contact
  • Top Tape Seal Option for Most Styles

Specifications:

  • Make-and-break Current Rating: 2,000 operations per switch position at 1 mA, 5 Vdc; 50 mA, 30 Vdc; or 150 mA, 30 Vdc
  • Contact Resistance: Initial: 30 mohms maximum; After Life: 100 mohms maximum (10 mA at 50 Vdc, open circuit)
  • Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial: 5,000 Mohms, After Life: 1,000 Mohms
  • Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. Initial: 750 volts; After Life: 500 volts
  • Carry Rating: 5 amps, maximum rise of 20°C
  • Switch Capacitance: 2 pF at 1 megahertz

Learn more about the 76ST series of Dip Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
27
Multiples de :
27
Total 
105,30 $
USD
Quantité
Prix unitaire
27
$3.90
54
$3.86
81
$3.83
108
$3.81
135+
$3.75