text.skipToContent text.skipToNavigation

Référence fabricant

78F04ST

78 Series Raised Slide 2PST 4 Position Through Hole DIP Switch

Modèle ECAD:
Nom du fabricant: Grayhill
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Grayhill 78F04ST - Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: DPST
Termination Style: PCB
Sealed Option: Sealed
Méthode de montage : Through Hole
Fonctionnalités et applications
Grayhill’s 78 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting.  These through hole dip switches are available with raised slides for Single Pole Single Throw (SPST), Double Pole Single Throw (2PST), Triple Pole Single Throw (3PST) & Four Pole Single Throw (4PST) operation solutions.  Recessed slides are an option with SPST circuitry.

A spring and ball contact as well as a sealed base are offered as standard with the 78 series from Grayhill.  In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T).  Contacts are of copper alloy, gold plated over nickel barrier. 

The 78F04ST is an 4 position through hole DIP switch with raised slides and top tape seal offering a Single Pole Double Throw (SPDT) switch operation.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
12
Multiples de :
12
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
34,08 $
USD
Quantité
Prix unitaire
12
$2.84
36
$2.79
60
$2.77
120
$2.74
240+
$2.69
Product Variant Information section