Manufacturer Part #
90HBJ04PRT
90HB Series Low Profile SPST 4 Position Surface Mount DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 90HBJ04PRT - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 4 |
| Circuitry: | SPST |
| Termination Style: | J-Bend |
| Sealed Option: | Sealed |
| Mounting Method: | Surface Mount |
Features & Applications
The 90HB Series are DIP Switch with SPST, low profile, gull wing, 4 position, polyimide seal, reel and RoHS Compliant.
Key Features:
- Compatible with SMT Assembly, Including Infrared Reflow and Vapor-Phase
- Reliable Spring and Ball Contact
Specifications:
- Make-and-break Current Rating: 2,000 operations per switch position at these resistive loads:10 mA, 30 Vdc; or 10 mA, 50 mVdc; 10 mA, 50 mVdc; or 25 mA, 24 Vdc; or 100 mA,6 Vdc.
- Contact Resistance: (measured at 10 mA, 50 mVdc). Initial: 20 mohms maximum, After Life: 100 mohms maximum
- Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial (Mohms): 5,000, After Life (Mohms): 1,000
- Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. lnitial: 500 volts, After Life: 500 volts
- Current Carry Rating: 3A maximum rise of 20°C
- Switch Capacitance: 2 pF at 1 megahertz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
750+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount