Manufacturer Part #
39-251 BLK
39 Series Momentary SPDT Black Butt Contact Through Hole Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 39-251 BLK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 39-251 BLK - Technical Attributes
Attributes Table
| Contact Current-Max: | 150mA |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Illumination Color: | No |
| Actuator Style: | Plunger |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$3.30
10
$3.23
25
$3.18
75
$3.13
150+
$3.05
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole