text.skipToContent text.skipToNavigation

Manufacturer Part #

39-261 RED

39 Series Momentary SPDT Red Butt Contact Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 39-261 RED - Technical Attributes
Attributes Table
Rated Voltage (VAC): 220VAC
Rated Voltage: 28V
Contact Current-Max: 150mA
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Illumination Color: No
Cap Color: Red
Actuator Style: Plunger
Termination Style: PCB
Operating Temperature: -40°C to +125°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.00
USD
Quantity
Unit Price
1
$3.35
10
$3.29
25
$3.24
75
$3.18
150+
$3.10
Product Variant Information section