text.skipToContent text.skipToNavigation

Manufacturer Part #

5501M12

5500 Series Hinged High Operating SPDT Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 5501M12 - Technical Attributes
Attributes Table
Contact Current-Max: 50mA
Switch Operation: Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Square Button
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The 5500 series are Hinged High Operating SPDT Momentary Through Hole Pushbutton Switches with Contact Ratings of 300 mA @ 12 VDC and Gold over nickel over copper alloy terminals.

Features:

  • Single or dual LED options
  • Hinged pushbutton design
  • High operating life

Applications:

  • Telecommunications
  • Networking
  • Computers/servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,480.00
USD
Quantity
Unit Price
500+
$2.96
Product Variant Information section