Manufacturer Part #
E125SD1V3BE
E020 Series Sealed SPDT On-Momentary V Bracket Through Hole Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K E125SD1V3BE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K E125SD1V3BE - Technical Attributes
Attributes Table
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Illumination Color: | No |
| Actuator Style: | Plunger |
| Termination Style: | V-Bracket |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$6.72
4
$6.63
15
$6.55
40
$6.49
100+
$6.40
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Through Hole