Manufacturer Part #
PV6F240SS-3R1
PV6 Series SPST Flat RGB Ring Illumination Stainless Steel Anti-Vandal Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
E-Switch PV6F240SS-3R1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch PV6F240SS-3R1 - Technical Attributes
Attributes Table
| Rated Voltage: | 48V |
| Contact Current-Max: | 2A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Insulation Resistance: | 1000MΩ |
| Illumination Color: | Red / Green / Blue |
| Cap Color: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Solder Lug |
| Operating Temperature: | -20°C to +70°C |
| IP Rating: | IP65 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
40+
$11.49
Product Variant Information section
Available Packaging
Package Qty:
40 per Bulk
Mounting Method:
Panel Mount