text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB2-2EZ-A-RR-3-L1

Plastic Waterproof Switch, latching, solder type, red LED illuminated ring, 12V

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Adam Tech SW-PB2-2EZ-A-RR-3-L1 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: SPDT
Insulation Resistance: 100MΩ
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -25°C to +55°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.32
USD
Quantity
Unit Price
1
$3.32
10
$3.25
25
$3.20
75
$3.14
150+
$3.07
Product Variant Information section