Manufacturer Part #
SW-PB7-07LB42CRRG12V
Anti-Vandal Pushbutton Switch, 12mm panel cutout, green LED ring 12V LED voltage
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Adam Tech SW-PB7-07LB42CRRG12V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-PB7-07LB42CRRG12V - Technical Attributes
Attributes Table
| Rated Voltage: | 36V |
| Contact Current-Max: | 1A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Insulation Resistance: | 1GΩ |
| Illumination Color: | Green |
| Cap Color: | Silver |
| Actuator Style: | Round |
| Termination Style: | Solder Lug |
| Operating Temperature: | -25°C to +55°C |
| IP Rating: | IP65 |
| Contact Plating: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50+
$10.46
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount