Manufacturer Part #
ULV8F23SS311
ULV8 Series SPDT 3 A 250 VAC Round Flush Button IP67 RED LED Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch ULV8F23SS311 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Contact Current-Max: | 3A |
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Insulation Resistance: | 1000MΩ |
| Illumination Color: | Red |
| Cap Color: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Solder Lug |
| Operating Temperature: | -20°C to +55°C |
| Contact Plating: | Silver |
| Mounting Method: | Panel Mount |
Features & Applications
E-Switch’s new PVT4 series of anti-vandal switches provides a crisp tactile response when engaging the actuator.
APPLICATIONS
• Consumer electronics
• Security equipment
• Industrial controls
• Kiosk panels
• Home appliances
• Medical equipment
FEATURES (PVT4)
• Electrical rating: 50mA, 24V DC
• 500,000 switching cycles
• 50mΩ maximum contact resistance
• 1,000MΩ minimum insulation
• 250V AC dielectric strength
• 490g actuation force
• 0.5mm travel
• Operating-temperature range: -25°C to 55°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$12.83
40
$12.73
60+
$12.63
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
Panel Mount