Manufacturer Part #
KC52A30.001NLS
KC Series SP 12 Position PC Pin Non-Shorting Flat Actuator Rotary Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:231 per Std. Mfr. Pkg Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch KC52A30.001NLS - Technical Attributes
Attributes Table
| Indexing: | 30° |
| Circuitry: | SP |
| No of Positions: | 12 |
| Contact Style: | Non-Shorting |
| Termination Style: | PCB |
| Contact Material: | Silver Over Copper |
| Mounting Method: | Through Hole |
Features & Applications
The KC52A30.001NLS is a SP 12 Position PC Pin Non-Shorting Flat Actuator Rotary Switch.
The KC Series Rotary switches combine a proven reliable design and The models are SP, DP, 3P and 4P. Some come standard with stops, some come without stops. Up to 12 positions. PC Pin or Solder Lug termination options. Many different actuator lengths.
Features:
- 1 to 4 poles
- 1 to 12 positions
- No stop option
Applications:
- Industrial controls
- Test & instrumentation
- Appliance
- HVAC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,155+
$3.59
Product Variant Information section
Available Packaging
Package Qty:
231 per Std. Mfr. Pkg
Mounting Method:
Through Hole