Manufacturer Part #
223AMVAAR
223A Series 4.6 x 2.9 mm 2 mm Vertical Actuator Surface Mount Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 223AMVAAR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 223AMVAAR - Technical Attributes
Attributes Table
| Actuation Force: | 1.5N |
| Contact Material: | Silver |
| Actuator Style: | Top Actuator |
| Termination Style: | Gull Wing |
| Dimension: | L 4.7mm x W 3.5mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
PCB Mount