text.skipToContent text.skipToNavigation

Manufacturer Part #

KMR211NGLFS

KMR2 Series 1.2 N Top Actuated No Ground Pin Microminiature SMT Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K KMR211NGLFS - Technical Attributes
Attributes Table
Actuation Force: 1.2N
Contact Material: Silver
Actuator Style: Pushbutton
Termination Style: Solder
Dimension: L  4.2mm x W  2.8mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,855.00
USD
Quantity
Unit Price
7,000+
$0.265