Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
KT11B2SAM34LFS
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
800 par Reel
Through Hole
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.
The KT Series of right angle sealed tactile switches are available with multiple actuator and mounting options. They have a Single Pole, Single Throw (SPST) switch operation with a Normally Open (NO) contact arrangement. This gull wing surface mount tactile has contact plating available in gold or silver. The top plate tab on the KT Series allows for easy pick and place and is packaged as an 800 piece tape and reel.
Typical applications for this gull wing surface mount tactile switch include:
The KT11B2SAM34LFS offers a Single Pole Single Throw (SPST) Normally Open (NO) switch operation. This right angle sealed gull wing surface mount tactile switch has silver (LFS) contact plating. It is side actuated with a right angle mounting bracket and operates with a minimum of 300 grams (3N) using a soft 2.24 mm actuator.
Sur commande
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.