text.skipToContent text.skipToNavigation

Manufacturer Part #

KT11B2SM34LFS

KT Series Sealed SPST 3 N Side Actuated Standard Right Angle SMT Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K KT11B2SM34LFS - Technical Attributes
Attributes Table
Actuation Force: 3N
Contact Material: Silver
Actuator Style: Soft
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,486.00
USD
Quantity
Unit Price
1,100+
$2.26