text.skipToContent text.skipToNavigation

Manufacturer Part #

1004P2T1B1M1QE

100 Series 4PDT-On-none-(On) Solder lug Silver contacts Expoxy sealed Toggle

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 1004P2T1B1M1QE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: 4PDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1000MΩ
Contact Material: Silver
Actuator Type: Toggle
Termination Style: Solder Lug
Operating Temperature: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,266.00
USD
Quantity
Unit Price
1
$6.65
4
$6.56
15
$6.48
40
$6.42
100+
$6.33
Product Variant Information section