text.skipToContent text.skipToNavigation

Manufacturer Part #

7301MPDCBE

7000 Series Miniature Toggle Switches 3PDT

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
C&K 7301MPDCBE - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: 3PDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Current Rating: 0.4A
Insulation Resistance: 1000MΩ
Contact Plating: Gold
Actuator Type: Anti-Rotation
Termination Style: PC Pin
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  16.51mm x H  26.06mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.23
USD
Quantity
Unit Price
1
$16.23
3
$16.03
10
$15.81
20
$15.69
40+
$15.45
Product Variant Information section