text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-T1-1A-D-K1

Medium Toggle Switch, screw lug

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Adam Tech SW-T1-1A-D-K1 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Rated Voltage (VAC): 125VAC
Current Rating: 10A
Insulation Resistance: 1000MΩ
Contact Material: Brass
Contact Plating: Silver
Actuator Type: Round
Termination Style: Screw
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -25°C to +85°C
Dimension: L  29.5mm x H  45.9mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.60
USD
Quantity
Unit Price
10
$2.36
25
$2.32
50
$2.30
125
$2.27
250+
$2.22
Product Variant Information section