Manufacturer Part #
SW-T4-1A-E-TA1-01
IP68 Sealed Power Toggle Switch, copper alloy silver plated .250in [6.35mm]
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Adam Tech SW-T4-1A-E-TA1-01 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Rated Voltage (VAC): | 125VAC |
| Current Rating: | 12A |
| Insulation Resistance: | 100MΩ |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Actuator Type: | Round |
| Termination Style: | Quick Connect |
| Dielectric Withstanding Voltage: | 1500V |
| Bushing Style: | Threaded |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 28.7mm x W 15.7mm x H 63.4mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2
$13.76
4
$13.65
15
$13.46
25
$13.39
50+
$13.20
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Mounting Method:
Panel Mount