text.skipToContent text.skipToNavigation

Manufacturer Part #

GF80251B7-000U-AC9

FAN 80X80X25mm 12VDC 1.01W 33C

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON GF80251B7-000U-AC9 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 33CFM
Noise: 28dBA
Voltage Rating: 12V
Rated Power: 1.01W
RPM: 2600RPM
No of Terminals: 2
Operating Temp Range: -10°C to +70°C
Dimension: L  80mm x W  80mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$513.00
USD
Quantity
Unit Price
50+
$10.26
Product Variant Information section