text.skipToContent text.skipToNavigation

Manufacturer Part #

MF60252V1-1000U-A99

FAN 60X60X25mm 24VDC 1.2W 23.5

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF60252V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 23.5CFM
Noise: 27dBA
Voltage Rating: 24V
Rated Power: 1.2W
RPM: 4500RPM
No of Terminals: 2
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,384.00
USD
Quantity
Unit Price
200+
$6.92
Product Variant Information section