text.skipToContent text.skipToNavigation

Manufacturer Part #

563002T00000G

TO-220 Package 13.00 C/W Thermal Resistance Integrated Tab Channel Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 563002T00000G - Technical Attributes
Attributes Table
Thermal Resistance: 13°C/W
Material: Matte Tin Finish
Dimension: H  25.4mm x L  12.7mm x W  29.97mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,825.00
USD
Quantity
Unit Price
500+
$2.73
Product Variant Information section