Manufacturer Part #
AS-12.000-20-EXT-SP
AS Series 12Mhz Crystals
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:HC-49/S Mounting Method:Through Hole |
||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Raltron AS-12.000-20-EXT-SP - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 12MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | HC-49/S |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0609
2,000
$0.0597
3,000
$0.0591
5,000
$0.0582
10,000+
$0.0565
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
HC-49/S
Mounting Method:
Through Hole