text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-36-18-4X

HC-49USX Series 3.6864MHz ±30 ppm 18 pF -10 to +70°C Through Hole Quartz Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code: 2511
Product Specification Section
ECS Inc. ECS-36-18-4X - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 3.6864MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
1
$0.31
100
$0.30
200
$0.295
500
$0.29
1,250+
$0.28