text.skipToContent text.skipToNavigation

Manufacturer Part #

TT-SMDC-4.9152-20-TR

TTSMD Series 4.9152 MHz ±50 ppm 20pF -10°C TO +60°C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron TT-SMDC-4.9152-20-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 4.9152MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
1,000+
$1.05
Product Variant Information section