Manufacturer Part #
ECS-3225MV-250-CN-TR3
tandard Clock Oscillators 25.000 MHz, Multi-Volt, 1.6 3.6 V, +/-25ppm, -40 +85 C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMD-4 Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-3225MV-250-CN-TR3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-3225MV-250-CN-TR3 - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 25MHz |
| Frequency Stability: | ±25ppm |
| Supply Voltage: | 1.62V to 3.63V |
| Supply Current: | 4mA |
| Load Capacitance: | 15pF |
| Output Type: | CMOS |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 55% |
| Rise Time: | 7ns |
| Fall Time: | 7ns |
| Dimension: | L 3.2mm x W 2.5mm x H 1.2mm |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-4 |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Screw Mount