text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-8002CA 100.0000M-PCCL0

SG-8002CA Series 3.3 V 28 mA 100 MHz Surface Mount Crystal Oscillator -SMD-4

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America SG-8002CA 100.0000M-PCCL0 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 100MHz
Frequency Stability: ±100ppm
Supply Voltage: 3.3V
Supply Current: 28mA
Symmetry: 40% to 60%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -20°C to +70°C
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  7mm x W  5mm x H  1.4mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,950.00
USD
Quantity
Unit Price
1,000+
$1.95
Product Variant Information section